LP5018RSMR

DigiKey Part Number
296-50813-2-ND - Tape & Reel (TR)
296-50813-1-ND - Cut Tape (CT)
296-50813-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5018RSMR
Description
IC LED DRVR LIN I2C 35MA 32VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 18 Output Linear I2C Dimming 35mA 32-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LP5018RSMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
No
Number of Outputs
18
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
0V ~ 5.5V
Current - Output / Channel
35mA
Frequency
15MHz
Dimming
I2C
Applications
Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.49000¥17.49
10¥11.16500¥111.65
25¥9.51000¥237.75
100¥7.64310¥764.31
250¥6.73116¥1,682.79
500¥6.17420¥3,087.10
1,000¥5.71078¥5,710.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.22237¥15,667.11
6,000¥4.92880¥29,572.80
9,000¥4.78075¥43,026.75
15,000¥4.61578¥69,236.70
Manufacturers Standard Package