LP5018RSMR | |
---|---|
DigiKey Part Number | 296-50813-2-ND - Tape & Reel (TR) 296-50813-1-ND - Cut Tape (CT) 296-50813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5018RSMR |
Description | IC LED DRVR LIN I2C 35MA 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear I2C Dimming 35mA 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP5018RSMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0V ~ 5.5V | |
Current - Output / Channel | 35mA | |
Frequency | 15MHz | |
Dimming | I2C | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥11.57900 | ¥115.79 |
25 | ¥10.98680 | ¥274.67 |
100 | ¥9.02570 | ¥902.57 |
250 | ¥8.43660 | ¥2,109.15 |
500 | ¥7.45574 | ¥3,727.87 |
1,000 | ¥5.88616 | ¥5,886.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.93368 | ¥14,801.04 |
6,000 | ¥4.68701 | ¥28,122.06 |
15,000 | ¥4.51080 | ¥67,662.00 |