LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : ¥293.01000 Bulk | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 28 ~ 42V | 1.2A | 50 W | Analog, ELV, Triac | OCP, OTP, SCP | IP20 | - | 90% | Wire Leads | 3.93" L x 1.02" W x 0.93" H (99.8mm x 26.00mm x 23.7mm) | CB, CE, cULus | - | |||
1,840 In Stock | 1 : ¥205.98000 Bulk | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 38 ~ 56V | 850mA | 48 W | Analog, ELV, Triac | OCP, OTP, SCP | IP20 | - | 90% | Wire Leads | 3.93" L x 1.02" W x 0.93" H (99.8mm x 26.00mm x 23.7mm) | CB, CE, cULus | - | |||
0 In Stock Check Lead Time | 100 : ¥267.16840 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 220VAC | 240VAC | 28 ~ 42V | 1.2A | 50 W | Analog, ELV, Triac | - | IP20 | 90°C | 90% | Terminal Block | 6.22" L x 1.03" W x 0.86" H (158.0mm x 26.2mm x 21.9mm) | CB, CE, cULus, FCC | - | |||
0 In Stock Check Lead Time | 100 : ¥267.16840 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 38 ~ 56V | 850mA | 48 W | Analog, ELV, Triac | - | IP20 | 90°C | 90% | Wire Leads | 3.88" L x 1.03" W x 0.86" H (98.5mm x 26.2mm x 21.9mm) | CB, CE, cULus, FCC | - | |||
0 In Stock Check Lead Time | 100 : ¥267.16840 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 23 ~ 34V | 1.4A | 48 W | Analog, ELV, Triac | - | IP20 | 90°C | 90% | Wire Leads | 3.88" L x 1.03" W x 0.86" H (98.5mm x 26.2mm x 21.9mm) | CB, CE, cULus, FCC | - | |||
0 In Stock Check Lead Time | 100 : ¥267.16840 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 28 ~ 42V | 1.2A | 50 W | Analog, ELV, Triac | - | IP20 | 90°C | 90% | Wire Leads | 3.88" L x 1.03" W x 0.86" H (98.5mm x 26.2mm x 21.9mm) | CB, CE, cULus, FCC | - | |||
0 In Stock | 100 : ¥239.55580 Box | Box | Obsolete | - | Constant Current | AC DC Converter | 1 | 220VAC | 240VAC | 30.6V | 1.4A | 48 W | Analog, ELV, Triac | OCP, OTP, SCP | IP20, NEMA 410 | -10°C ~ 50°C | 90% | Terminal Block | 3.88" L x 1.03" W x 0.86" H (98.5mm x 26.2mm x 21.9mm) | CB, CE, ENEC | - | |||
0 In Stock | 100 : ¥231.34410 Box | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 220VAC | 240VAC | 28 ~ 42V | 1.2A | 50 W | Analog, ELV, Triac | OCP, OTP, SCP | IP20 | -10°C ~ 50°C | 90% | Wire Leads | 3.93" L x 1.02" W x 0.93" H (99.8mm x 26.00mm x 23.7mm) | CB, CE, ENEC | - | |||
0 In Stock | 100 : ¥239.55580 Box | Box | Obsolete | - | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 76.5V | 550mA | 47 W | Analog, ELV, Triac | OCP, OTP, SCP | IP20, NEMA 410 | -10°C ~ 50°C | 90% | Wire Leads | 3.88" L x 1.03" W x 0.86" H (98.5mm x 26.2mm x 21.9mm) | cUL, FCC, UL | - | |||
0 In Stock | 100 : ¥239.55580 Box | Box | Obsolete | - | Constant Current | AC DC Converter | 1 | 220VAC | 240VAC | 76.5V | 550mA | 47 W | Analog, ELV, Triac | OCP, OTP, SCP | IP20, NEMA 410 | -10°C ~ 50°C | 90% | Terminal Block | 3.88" L x 1.03" W x 0.86" H (98.5mm x 26.2mm x 21.9mm) | CB, CE, ENEC | - | |||
0 In Stock | 100 : ¥239.55580 Box | Box | Obsolete | - | Constant Current | AC DC Converter | 1 | 220VAC | 240VAC | 50.4V | 850mA | 48 W | Analog, ELV, Triac | OCP, OTP, SCP | IP20, NEMA 410 | -10°C ~ 50°C | 90% | Terminal Block | 3.88" L x 1.03" W x 0.86" H (98.5mm x 26.2mm x 21.9mm) | CB, CE, ENEC | - | |||
0 In Stock | 100 : ¥267.16840 Bulk | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 57 ~ 85V | 550mA | 47 W | Analog, ELV, Triac | OCP, OTP, SCP | IP20 | - | 90% | Wire Leads | 3.93" L x 1.02" W x 0.93" H (99.8mm x 26.00mm x 23.7mm) | CB, CE, cULus | - | |||
0 In Stock Check Lead Time | 100 : ¥267.16840 Bulk | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 23 ~ 34V | 1.4A | 48 W | Analog, ELV, Triac | OCP, OTP, SCP | IP20 | - | 90% | Wire Leads | 3.93" L x 1.02" W x 0.93" H (99.8mm x 26.00mm x 23.7mm) | CB, CE, cULus | - |