Purple LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,930 In Stock | 1 : ¥2.47000 Cut Tape (CT) 4,000 : ¥1.32708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Purple | - | 140mA | 2.89V | - | 350mA | 185mW (180mW ~ 190mW) | 25°C | 118° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.031" (0.80mm) | |||
49,776 In Stock | 1 : ¥4.42000 Cut Tape (CT) 4,000 : ¥1.33172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Purple | - | 120mA | 2.85V | - | 480mA | - | 25°C | 120° | Surface Mount | 1411 (3528 Metric) | 2835 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.030" (0.75mm) | |||
3,605 In Stock | 1 : ¥4.42000 Cut Tape (CT) 4,000 : ¥1.09878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Purple | - | 120mA | 2.85V | - | 480mA | - | 25°C | 120° | Surface Mount | 1411 (3528 Metric) | 2835 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.030" (0.75mm) | |||
1,790 In Stock | 1 : ¥4.85000 Cut Tape (CT) 4,000 : ¥1.33172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Purple | - | 120mA | 2.85V | - | 480mA | - | 25°C | 120° | Surface Mount | 1411 (3528 Metric) | 2835 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.030" (0.75mm) | |||
4,496 In Stock | 1 : ¥10.12000 Cut Tape (CT) 5,000 : ¥3.02218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Purple | - | 100mA | 2.8V | - | 300mA | - | 25°C | 115° | Surface Mount | 1414 (3535 Metric) | SMD | 0.138" L x 0.134" W (3.50mm x 3.40mm) | 0.031" (0.80mm) | |||
1,501 In Stock | 1 : ¥10.54000 Cut Tape (CT) 5,000 : ¥3.02218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Purple | - | 100mA | 2.8V | - | 300mA | - | 25°C | 115° | Surface Mount | 1414 (3535 Metric) | SMD | 0.138" L x 0.134" W (3.50mm x 3.40mm) | 0.031" (0.80mm) | |||
295 In Stock | 1 : ¥10.54000 Cut Tape (CT) 5,000 : ¥3.02218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Purple | - | 100mA | 2.8V | - | 300mA | - | 25°C | 115° | Surface Mount | 1414 (3535 Metric) | SMD | 0.138" L x 0.134" W (3.50mm x 3.40mm) | 0.031" (0.80mm) |