JE2835APP-N-0001A0000-N0000001 | |
---|---|
DigiKey Part Number | 2138-JE2835APP-N-0001A0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835APP-N-0001A0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835APP-N-0001A0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835APP-N-0001A0000-N0000001 |
Description | JE2835 3V N CLASS PC PURPLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color J Purple 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 2.89V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 350mA | |
Luminous Flux @ Current/Temperature | 185mW (180mW ~ 190mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 118° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
100 | ¥2.18060 | ¥218.06 |
500 | ¥1.80106 | ¥900.53 |
1,000 | ¥1.61149 | ¥1,611.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.32708 | ¥5,308.32 |
8,000 | ¥1.23229 | ¥9,858.32 |