L1SP-PRP0002800000 | |
---|---|
DigiKey Part Number | 1416-2061-2-ND - Tape & Reel (TR) 1416-2061-1-ND - Cut Tape (CT) 1416-2061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1SP-PRP0002800000 |
Description | LED LUXEON SUNPLUS PURP 2835 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON SunPlus 2835 Horticulture Purple 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 480mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥2.88200 | ¥28.82 |
100 | ¥1.90840 | ¥190.84 |
1,000 | ¥1.47370 | ¥1,473.70 |
2,000 | ¥1.33166 | ¥2,663.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.09873 | ¥4,394.92 |