L1SP-PRP0003500000 | |
---|---|
DigiKey Part Number | 1416-1959-2-ND - Tape & Reel (TR) 1416-1959-1-ND - Cut Tape (CT) 1416-1959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1SP-PRP0003500000 |
Description | LED SUNPLUS 35 PURPLE SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON SunPlus 35 Horticulture Purple 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 300mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.134" W (3.50mm x 3.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥6.65600 | ¥66.56 |
100 | ¥4.92370 | ¥492.37 |
500 | ¥4.52482 | ¥2,262.41 |
1,000 | ¥3.72626 | ¥3,726.26 |
2,000 | ¥3.53996 | ¥7,079.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.02205 | ¥15,110.25 |