LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,931 In Stock | 1 : ¥22.27000 Cut Tape (CT) 3,000 : ¥8.11249 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Far Red | 730nm (Typ) | 350mA | 1.95V | - | 1A | 473mW (380mW ~ 565mW) | 25°C | 120° | Surface Mount | 1212 (3030 Metric) | SMD | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.090" (2.29mm) | |||
9,934 In Stock | 1 : ¥22.61000 Cut Tape (CT) 1,000 : ¥8.99822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 528nm | 1.5A | 3.8V | 50 lm/W | 3A | 285lm (260lm ~ 310lm) | 85°C | 125° | Surface Mount | 0505 (1313 Metric) | 1414 | 0.055" L x 0.055" W (1.40mm x 1.40mm) | 0.037" (0.93mm) | |||
8,181 In Stock | 1 : ¥15.56000 Cut Tape (CT) 1,000 : ¥5.52214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 470nm (460nm ~ 480nm) | 350mA | 2.85V | - | 1.5A | - | 25°C | 130° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.080" (2.03mm) | |||
3,791 In Stock | 1 : ¥16.32000 Cut Tape (CT) 1,000 : ¥5.77479 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 660nm | 350mA | 2.05V | - | 1.5A | 330mW (310mW ~ 350mW) | 25°C | 130° | Surface Mount | 1414 (3535 Metric) | SMD | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.080" (2.03mm) | |||
1,812 In Stock | 1 : ¥17.51000 Cut Tape (CT) 1,000 : ¥6.21241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Far Red | 730nm (Typ) | 350mA | 2.1V | - | 1.5A | 290mW (270mW ~ 310mW) | 25°C | 130° | Surface Mount | 1414 (3535 Metric) | SMD | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.080" (2.03mm) | |||
463 In Stock | 1 : ¥65.54000 Cut Tape (CT) 250 : ¥44.02004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 455nm (450nm ~ 460nm) | 700mA | 12.8V | 18 lm/W | 1A | 161lm (93lm ~ 228lm) | 25°C | 100° | Surface Mount | 2828 (7070 Metric) | SMD | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.154" (3.90mm) | |||
1,492 In Stock | 1 : ¥12.84000 Cut Tape (CT) 900 : ¥4.88873 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verde | 490nm | - | - | - | 1A | - | - | 120° | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.068" (1.73mm) | |||
1,750 In Stock | 1 : ¥15.56000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | - | 700mA | 2.9V | - | 1.8A | 1130mW (960mW ~ 1300mW) | 25°C | 140° | Surface Mount | 1212 (3030 Metric) | CSMD | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.077" (1.96mm) | |||
2,346 In Stock | 1 : ¥22.19000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | - | 700mA | 2V | - | 1.4A | 1040mW (960mW ~ 1120mW) | 25°C | 140° | Surface Mount | 1212 (3030 Metric) | CSMD | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.077" (1.96mm) | |||
95 In Stock | 1 : ¥22.61000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | - | 700mA | 2V | - | 1.4A | 1058mW (995mW ~ 1120mW) | 25°C | 140° | Surface Mount | 1212 (3030 Metric) | CSMD | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.077" (1.96mm) |