LZ4-00B208-0000 | |
---|---|
DigiKey Part Number | 475-LZ4-00B208-0000TR-ND - Tape & Reel (TR) 475-LZ4-00B208-0000CT-ND - Cut Tape (CT) 475-LZ4-00B208-0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LZ4-00B208-0000 |
Description | LED LZ4 BLUE 455NM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LZ4 Blue 455nm (450nm ~ 460nm) 2828 (7070 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LZ4-00B208-0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 455nm (450nm ~ 460nm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 12.8V | |
Lumens/Watt @ Current - Test | 18 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 161lm (93lm ~ 228lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 100° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Thermal Resistance of Package | 2.8°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.54000 | ¥65.54 |
10 | ¥47.50300 | ¥475.03 |
100 | ¥44.01990 | ¥4,401.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥44.02004 | ¥11,005.01 |