GF CSSRML.24-TNUL-1-1-350-R33 | |
---|---|
DigiKey Part Number | 475-GFCSSRML.24-TNUL-1-1-350-R33TR-ND - Tape & Reel (TR) 475-GFCSSRML.24-TNUL-1-1-350-R33CT-ND - Cut Tape (CT) 475-GFCSSRML.24-TNUL-1-1-350-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GF CSSRML.24-TNUL-1-1-350-R33 |
Description | LED OSLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Optimal Horticulture Far Red 730nm (Typ) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 730nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 473mW (380mW ~ 565mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.090" (2.29mm) | |
Thermal Resistance of Package | 2°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.27000 | ¥22.27 |
10 | ¥14.63100 | ¥146.31 |
100 | ¥10.71490 | ¥1,071.49 |
500 | ¥9.17094 | ¥4,585.47 |
1,000 | ¥8.69640 | ¥8,696.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.11285 | ¥24,338.55 |
6,000 | ¥7.82857 | ¥46,971.42 |
9,000 | ¥7.68661 | ¥69,179.49 |