GW CSSRML.HW-ACAG-H3H4-1-350-R33 | |
---|---|
DigiKey Part Number | 475-GWCSSRML.HW-ACAG-H3H4-1-350-R33TR-ND - Tape & Reel (TR) 475-GWCSSRML.HW-ACAG-H3H4-1-350-R33CT-ND - Cut Tape (CT) 475-GWCSSRML.HW-ACAG-H3H4-1-350-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CSSRML.HW-ACAG-H3H4-1-350-R33 |
Description | LED OSLON HORTICULTURE WHT 1212 |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Optimal White 2.92V 350mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 211lm (185lm ~ 237lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.92V | |
Lumens/Watt @ Current - Test | 206 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.084" (2.14mm) | |
Thermal Resistance of Package | 2.6°C/W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥8.06800 | ¥80.68 |
100 | ¥5.96790 | ¥596.79 |
500 | ¥5.48396 | ¥2,741.98 |
1,000 | ¥4.51619 | ¥4,516.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.29037 | ¥12,871.11 |
6,000 | ¥4.19359 | ¥25,161.54 |
15,000 | ¥4.09683 | ¥61,452.45 |