LED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Size / Dimension | Digit/Alpha Size | Display Type | Common Pin | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Millicandela Rating | Wavelength - Peak | Power Dissipation (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
135 In Stock | 1 : ¥15.73000 Tube | Tube | Active | 1 | 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) | 0.32" (8.00mm) | 7-Segment | Common Anode | Red | 1.97V | 20mA | - | 640nm | 52mW | 10-DIP (0.192", 4.88mm) | |||
0 In Stock Check Lead Time | 672 : ¥7.31345 Tube | Tube | Active | 1 | 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) | 0.32" (8.00mm) | 7-Segment | Common Anode | Green | 2.08V | 20mA | - | 571nm | 52mW | 10-DIP (0.192", 4.88mm) | |||
0 In Stock Check Lead Time | 6,048 : ¥5.80502 Tube | Tube | Active | 1 | 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) | 0.32" (8.00mm) | 7-Segment | Common Anode | Red | 1.97V | 20mA | - | 640nm | 52mW | 10-DIP (0.192", 4.88mm) | |||
0 In Stock Check Lead Time | 6,048 : ¥5.80502 Tube | Tube | Active | 1 | 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) | 0.32" (8.00mm) | 7-Segment | Common Anode | Green | 2.08V | 20mA | - | 571nm | 52mW | 10-DIP (0.192", 4.88mm) | |||
0 In Stock Check Lead Time | 6,048 : ¥5.80502 Tube | Tube | Active | 1 | 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) | 0.32" (8.00mm) | 7-Segment | Common Cathode | Red | 1.97V | 20mA | - | 640nm | 52mW | 10-DIP (0.192", 4.88mm) | |||
0 In Stock Check Lead Time | 6,048 : ¥5.80502 Tube | Tube | Active | 1 | 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) | 0.32" (8.00mm) | 7-Segment | Common Cathode | Green | 2.08V | 20mA | - | 571nm | 52mW | 10-DIP (0.192", 4.88mm) | |||
0 In Stock Check Lead Time | 6,048 : ¥5.80502 Tube | Tube | Active | 1 | 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) | 0.32" (8.00mm) | 7-Segment | Common Cathode | Red | 1.97V | 20mA | - | 640nm | 52mW | 10-DIP (0.192", 4.88mm) | |||
0 In Stock Check Lead Time | 6,048 : ¥5.80502 Tube | Tube | Active | 1 | 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) | 0.32" (8.00mm) | 7-Segment | Common Cathode | Green | 2.08V | 20mA | - | 571nm | 52mW | 10-DIP (0.192", 4.88mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) | 0.32" (8.00mm) | 7-Segment | Common Anode | Green | 2.1V | 10mA | 11mcd | 572nm | 75mW | 10-DIP (0.209", 5.30mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) | 0.40" (10.16mm) | 7-Segment | Common Anode | Green | 2.1V | 20mA | 12mcd | 572nm | 75mW | 10-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) | 0.32" (8.00mm) | 7-Segment | Common Anode | Green | 2.1V | 10mA | 11mcd | 572nm | 75mW | 10-DIP (0.209", 5.30mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) | 0.40" (10.16mm) | 7-Segment | Common Cathode | Green | 2.1V | 10mA | 12.3mcd | 572nm | 75mW | 10-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Cathode | Green | 2.1V | 20mA | 7.5mcd | 572nm | 75mW | 10-DIP (0.200", 5.08mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) | 0.40" (10.16mm) | 7-Segment | Common Cathode | Red | 2.05V | 20mA | 5.5mcd | 631nm | 75mW | 10-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Anode | Red | 2.05V | 20mA | 4.5mcd | 631nm | 75mW | 10-DIP (0.200", 5.08mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Anode | Green | 2.1V | 20mA | 7.5mcd | 572nm | 75mW | 10-DIP (0.200", 5.08mm) |