LED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Size / Dimension | Digit/Alpha Size | Display Type | Common Pin | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Millicandela Rating | Wavelength - Peak | Power Dissipation (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,595 In Stock | 1 : ¥21.25000 Tube | Tube | Active | 1 | 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) | 0.32" (8.00mm) | 7-Segment | Common Cathode | Green | 2.1V | 10mA | 11mcd | 572nm | 75mW | 10-DIP (0.209", 5.30mm) | |||
1,990 In Stock | 1 : ¥24.82000 Tube | Tube | Active | 1 | 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) | 0.32" (8.00mm) | 7-Segment | Common Anode | Green | 2.1V | 10mA | 11mcd | 572nm | 75mW | 10-DIP (0.209", 5.30mm) | |||
2,200 In Stock | 1 : ¥35.37000 Tube | Tube | Active | 1 | 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) | 0.32" (8.00mm) | 7-Segment | Common Anode | Green | 2.1V | 10mA | 11mcd | 572nm | 75mW | 10-DIP (0.209", 5.30mm) | |||
2,200 In Stock | 1 : ¥35.37000 Tube | Tube | Active | 1 | 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) | 0.32" (8.00mm) | 7-Segment | Common Cathode | Green | 2.1V | 10mA | 11mcd | 572nm | 75mW | 10-DIP (0.209", 5.30mm) | |||
2,200 In Stock | 1 : ¥35.37000 Tube | Tube | Active | 1 | 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) | 0.32" (8.00mm) | 7-Segment | Common Anode | Green | 2.1V | 10mA | 11mcd | 572nm | 75mW | 10-DIP (0.209", 5.30mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) | 0.32" (8.00mm) | 7-Segment | Common Anode | Green | 2.1V | 10mA | 11mcd | 572nm | 75mW | 10-DIP (0.209", 5.30mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) | 0.32" (8.00mm) | 7-Segment | Common Anode | Green | 2.1V | 10mA | 11mcd | 572nm | 75mW | 10-DIP (0.209", 5.30mm) |