HDSP-213C | |
---|---|
DigiKey Part Number | 516-4410-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-213C |
Description | S4 PCB 8MM RED CC BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.97V 20mA 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) 10-DIP (0.192", 4.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) | |
Digit/Alpha Size | 0.32" (8.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.97V | |
Current - Test | 20mA | |
Millicandela Rating | - | |
Wavelength - Peak | 640nm | |
Power Dissipation (Max) | 52mW | |
Package / Case | 10-DIP (0.192", 4.88mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,048 | ¥5.80502 | ¥35,108.76 |