NFM31KC153R1H3L | |
---|---|
DigiKey Part Number | 490-16924-2-ND - Tape & Reel (TR) 490-16924-1-ND - Cut Tape (CT) 490-16924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM31KC153R1H3L |
Description | CAP FEEDTHRU 0.015UF 50V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Feed Through Capacitor 50V 10 A 1.5mOhm 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM31KC153R1H3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.015 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | 1.5mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.059" (1.50mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.56300 | ¥35.63 |
25 | ¥2.90640 | ¥72.66 |
50 | ¥2.61080 | ¥130.54 |
100 | ¥2.37350 | ¥237.35 |
250 | ¥2.25476 | ¥563.69 |
500 | ¥2.08940 | ¥1,044.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.08940 | ¥6,268.20 |