LED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Size / Dimension | Digit/Alpha Size | Display Type | Common Pin | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Millicandela Rating | Wavelength - Peak | Power Dissipation (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,391 In Stock | 1 : ¥29.64000 Tube | Tube | Active | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Cathode | Green | 2.1V | 10mA | 6.8mcd | 566nm | 105mW | 10-DIP (0.200", 5.08mm) | |||
615 In Stock | 1 : ¥41.15000 Tube | - | Tube | Active | 1 | 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) | 0.40" (10.16mm) | 7-Segment | Common Anode | Red | 1.7V | 5mA | 3.9mcd | 645nm | 37mW | 10-DIP (0.300", 7.62mm) |