LCD, OLED, Graphic
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Display Type | Display Mode | Touchscreen | Diagonal Screen Size | Viewing Area | Backlight | Dot Pixels | Interface | Graphics Color | Background Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
933 In Stock | 1 : ¥120.89000 Bag | Bag | Active | FSTN - Film Super-Twisted Nematic | Transflective | - | - | 51.00mm W x 15.00mm H | Without Backlight | 132 x 32 | SPI | Black | White | |||
2,735 In Stock | 1 : ¥125.73000 Bag | Bag | Active | FSTN - Film Super-Twisted Nematic | Transflective | - | - | 36.00mm W x 25.00mm H | Without Backlight | 102 x 64 | SPI | Black | White | |||
2,288 In Stock | 1 : ¥191.53000 Bag | Bag | Active | FSTN - Film Super-Twisted Nematic | Transflective | - | - | 51.00mm W x 31.00mm H | Without Backlight | 128 x 64 | SPI | Black | White | |||
508 In Stock | 1 : ¥241.77000 Bag | Bag | Active | FSTN - Film Super-Twisted Nematic | Transflective | - | - | 64.00mm W x 35.50mm H | Without Backlight | 128 x 64 | SPI | Black | White | |||
654 In Stock | 1 : ¥408.82000 Bag | Bag | Active | FSTN - Film Super-Twisted Nematic | Transflective | - | - | 72.00mm W x 45.60mm H | Without Backlight | 160 x 104 | I2C, SPI | Black | White | |||
0 In Stock Check Lead Time | 1 : ¥1,145.45000 Bag | Bag | Active | TFT - Color | - | - | 2" (50.80mm) | - | LED - White | 320 x 240 | I2C, RS-232, SPI, USB | - | - |