EA DOGXL160W-7 | |
---|---|
DigiKey Part Number | 1481-1099-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGXL160W-7 |
Description | LCD MOD GRAPH 160X104 BLK/W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic I2C, SPI 160 x 104 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 72.00mm W x 45.60mm H | |
Backlight | Without Backlight | |
Dot Pixels | 160 x 104 | |
Interface | I2C, SPI | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | 0.42mm W x 0.40mm H | |
Dot Pitch | 0.43mm W x 0.41mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥408.82000 | ¥408.82 |
10 | ¥319.40800 | ¥3,194.08 |
100 | ¥303.43730 | ¥30,343.73 |