NHD-0224AZ-FSW-GBW | |
---|---|
DigiKey Part Number | NHD-0224AZ-FSW-GBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0224AZ-FSW-GBW |
Description | LCD MOD 48DIG 24X2 TRANSFLCT WHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 118.00mm x 36.00mm x 12.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 48.0 | |
Display Format | 24 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 118.00mm x 36.00mm x 12.50mm | |
Viewing Area | 94.50mm L x 18.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | Parallel | |
Controller Type | KS0066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.85000 | ¥142.85 |
5 | ¥134.28000 | ¥671.40 |
10 | ¥125.70900 | ¥1,257.09 |
50 | ¥118.56600 | ¥5,928.30 |
100 | ¥112.85280 | ¥11,285.28 |
250 | ¥107.13860 | ¥26,784.65 |
500 | ¥102.85292 | ¥51,426.46 |