LCD, OLED Character and Numeric

Results: 3
Manufacturer
Display VisionsNewhaven Display Intl
Series
-EA OLED
Packaging
BagBoxBulk
Number of Characters
32.080.0
Display Format
16 x 220 x 4
Character Format
5 x 32 Dots5 x 8 Dots
Display Mode
-Passive
Character Size
4.45mm H x 1.82mm W5.57mm H x 2.97mm W-
Outline L x W x H
41.40mm x 19.90mm x 1.60mm60.96mm x 26.00mm x 2.40mm76.00mm x 24.50mm x 2.50mm
Viewing Area
36.22mm L x 11.40mm W50.00mm L x 20.00mm W58.22mm L x 13.52mm W
Backlight
-Without Backlight
Voltage - Supply
2.4V ~ 3.6V, 4.4V ~ 5.5V2.4V ~ 5.5V
Dot Size
0.34mm W x 0.53mm H0.37mm W x 0.51mm H0.57mm W x 0.67mm H
Interface
I2C, Parallel, SerialI2C, SPIParallel, 8-Bit, I2C, SPI
Operating Temperature
-40°C ~ 80°C-40°C ~ 85°C
Text Color
BlueWhite
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Characters
Display Format
Character Format
Display Type
Display Mode
Character Size
Outline L x W x H
Viewing Area
Backlight
Voltage - Supply
Dot Size
Interface
Controller Type
Operating Temperature
Text Color
Background Color
NHD-0216MW-AB3
NHD-0216MW-AB3
OLED MODULE 32DIG 16 X 2 PASSIVE
Newhaven Display Intl
999
In Stock
1 : ¥213.45000
Box
-
Box
Active
32.0
16 x 2
5 x 8 Dots
OLED
Passive
4.45mm H x 1.82mm W
41.40mm x 19.90mm x 1.60mm
36.22mm L x 11.40mm W
Without Backlight
2.4V ~ 5.5V
0.34mm W x 0.53mm H
I2C, Parallel, Serial
US2066
-40°C ~ 85°C
Blue
Black
NHD-0216CW-AB3
NHD-0216CW-AB3
OLED MODULE 32DIG 16 X 2 PASSIVE
Newhaven Display Intl
324
In Stock
1 : ¥253.44000
Bulk
-
Bulk
Active
32.0
16 x 2
5 x 8 Dots
OLED
Passive
5.57mm H x 2.97mm W
76.00mm x 24.50mm x 2.50mm
58.22mm L x 13.52mm W
-
2.4V ~ 5.5V
0.57mm W x 0.67mm H
Parallel, 8-Bit, I2C, SPI
US2066
-40°C ~ 85°C
Blue
Black
EA-OLEDM204-LGA
EA OLEDM204-LWA
OLED MODULE 80DIG 20 X 4 W/PINS
Display Visions
4
In Stock
1 : ¥258.94000
Bag
Bag
Active
80.0
20 x 4
5 x 32 Dots
OLED
-
-
60.96mm x 26.00mm x 2.40mm
50.00mm L x 20.00mm W
-
2.4V ~ 3.6V, 4.4V ~ 5.5V
0.37mm W x 0.51mm H
I2C, SPI
-
-40°C ~ 80°C
White
Black
Showing
of 3

LCD, OLED Character and Numeric


Products within this family are used for visual communication of text oriented information. Based on a variety of display technologies including liquid crystal, e-ink, and organic LEDs, they are distinguished from other display technologies by being conceptually divided into an array of addressable regions, each of which is capable of representing a single symbol, character, or digit. Though ill-suited for displaying images, video, or similar graphical information, their relative simplicity offers advantages in cost, design complexity, durability, etc. in circumstances where such capability is not required. Note that devices which use conventional LEDs to form luminous character segments are specifically excluded and grouped separately.