Latches

Results: 13
Manufacturer
National SemiconductorNexperia USA Inc.Texas InstrumentsToshiba Semiconductor and Storage
Series
4000B74AHC74AUP74HC74HCS74LCX74LS74LVCTPIC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
D-Type LatchD-Type Transparent LatchD-Type, AddressableS-R Latch
Circuit
1:11:82:88:8
Output Type
CMOSNon-InvertedStandardTri-State
Voltage - Supply
0.8V ~ 3.6V1.65V ~ 3.6V1.65V ~ 5.5V2V ~ 5.5V2V ~ 6V3V ~ 18V4.5V ~ 5.5V4.75V ~ 5.25V
Independent Circuits
124
Delay Time - Propagation
1ns2.5ns6ns8ns13ns14ns15ns17ns50ns150ns-
Current - Output High, Low
4mA, 4mA5.2mA, 5.2mA6.8mA, 6.8mA7.8mA, 7.8mA8mA, 8mA24mA, 24mA32mA, 32mA-
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 85°C-40°C ~ 85°C (TA)0°C ~ 70°C
Mounting Type
Surface MountThrough Hole
Package / Case
6-TSSOP, SC-88, SOT-36316-DIP (0.300", 7.62mm)16-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)20-SOIC (0.295", 7.50mm Width)20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
6-TSSOP16-PDIP16-SO16-SOIC16-TSSOP20-SOIC20-TSSOP20-TSSOPBSC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Circuit
Output Type
Voltage - Supply
Independent Circuits
Delay Time - Propagation
Current - Output High, Low
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-TSSOP
SN74HC373PWR
IC D-TYPE TRANSP SGL 8:8 20TSSOP
Texas Instruments
8,807
In Stock
1 : ¥3.57000
Cut Tape (CT)
2,000 : ¥1.27765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
D-Type Transparent Latch
8:8
Tri-State
2V ~ 6V
1
15ns
7.8mA, 7.8mA
-40°C ~ 85°C
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
20-TSSOP
SN74AHC573PWR
IC D-TYPE TRANSP SGL 8:8 20TSSOP
Texas Instruments
29,063
In Stock
1 : ¥4.00000
Cut Tape (CT)
2,000 : ¥1.36238
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
D-Type Transparent Latch
8:8
Tri-State
2V ~ 5.5V
1
1ns
8mA, 8mA
-40°C ~ 85°C
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
SOT363
74AUP1G373GW,125
IC LATCH D-TYPE 6TSSOP
Nexperia USA Inc.
5,561
In Stock
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.82671
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
D-Type Transparent Latch
1:1
Tri-State
0.8V ~ 3.6V
1
2.5ns
4mA, 4mA
-40°C ~ 125°C
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
16-TSSOP
CD4044BPWR
IC QUAD NAND R/S LATCH 16TSSOP
Texas Instruments
6,719
In Stock
1 : ¥3.45000
Cut Tape (CT)
2,000 : ¥1.25100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
S-R Latch
1:1
Tri-State
3V ~ 18V
4
50ns
6.8mA, 6.8mA
-55°C ~ 125°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 SOIC
74HC259D,653
IC 8BIT ADDRESSABLE LATCH 16SOIC
Nexperia USA Inc.
13,166
In Stock
1 : ¥3.83000
Cut Tape (CT)
2,500 : ¥1.35564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
D-Type, Addressable
1:8
Standard
2V ~ 6V
1
17ns
5.2mA, 5.2mA
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
SC-70-6
SN74LVC1G373DCKR
IC LTCH D-TYP SGL 3-OUT SC70-6
Texas Instruments
22,674
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.13211
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
D-Type Transparent Latch
1:1
Tri-State
1.65V ~ 5.5V
1
1ns
32mA, 32mA
-40°C ~ 125°C
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
16 SOIC
SN74HC259DR
IC 8BIT ADDRESSABLE LATCH 16SOIC
Texas Instruments
13,390
In Stock
1 : ¥4.34000
Cut Tape (CT)
2,500 : ¥1.24148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
D-Type, Addressable
1:8
Standard
2V ~ 6V
1
13ns
5.2mA, 5.2mA
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
TSSOP20, SOT360
74HC573PW,118
IC D-TYPE TRANSP SGL 8:8 20TSSOP
Nexperia USA Inc.
25,691
In Stock
1 : ¥4.76000
Cut Tape (CT)
2,500 : ¥1.67797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
D-Type Transparent Latch
8:8
Tri-State
2V ~ 6V
1
14ns
7.8mA, 7.8mA
-40°C ~ 125°C
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
20-TSSOP
74LCX573FT
X34 PB-F LCX TSSOP 20 CMOS LOGIC
Toshiba Semiconductor and Storage
4,844
In Stock
1 : ¥6.80000
Cut Tape (CT)
2,500 : ¥1.60071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
D-Type Latch
8:8
Tri-State
1.65V ~ 3.6V
1
8ns
24mA, 24mA
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOPB
20-SOIC
TPIC6B273DWR
IC PWR OCT D LATCH 20-SOIC
Texas Instruments
9,098
In Stock
1 : ¥16.49000
Cut Tape (CT)
2,000 : ¥7.52932
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
D-Type Latch
8:8
Standard
4.5V ~ 5.5V
1
150ns
-
-40°C ~ 125°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
16-TSSOP
SN74HCS259PWR
8-BIT ADDRESSABLE LATCHES
Texas Instruments
3,766
In Stock
1 : ¥3.49000
Cut Tape (CT)
2,000 : ¥0.97764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
D-Type, Addressable
1:8
CMOS
2V ~ 6V
1
6ns
7.8mA, 7.8mA
-40°C ~ 125°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 TSSOP
74HC259PW,118
IC 8BIT ADDRESSABL LATCH 16TSSOP
Nexperia USA Inc.
2,782
In Stock
1 : ¥3.66000
Cut Tape (CT)
2,500 : ¥1.21520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
D-Type, Addressable
1:8
Standard
2V ~ 6V
1
17ns
5.2mA, 5.2mA
-40°C ~ 125°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
CD4555BE
74LS256PC
D LATCH, 2-FUNC, 4-BIT, TTL
National Semiconductor
0
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
D-Type, Addressable
2:8
Non-Inverted
4.75V ~ 5.25V
2
-
-
0°C ~ 70°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
Showing
of 13

Latches


Latches are elementary digital memory devices similar to flip-flops, but different in that the retained logic state can change at any time a latch enable (or similarly named) signal is in a valid logic state. Latches described as "transparent" further allow the device outputs to reflect the current state of the inputs while the latch enable signal is valid, as opposed to changing state only when the retained state has been fixed.