74LCX573FT

DigiKey Part Number
264-74LCX573FTTR-ND - Tape & Reel (TR)
264-74LCX573FTCT-ND - Cut Tape (CT)
264-74LCX573FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCX573FT
Description
X34 PB-F LCX TSSOP 20 CMOS LOGIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
D-Type Latch 1 Channel 8:8 IC Tri-State 20-TSSOPB
Datasheet
 Datasheet
EDA/CAD Models
74LCX573FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
1.65V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
8ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.25000¥4.25
10¥3.63000¥36.30
25¥3.38680¥84.67
100¥2.70930¥270.93
250¥2.51604¥629.01
500¥2.12888¥1,064.44
1,000¥1.64507¥1,645.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.49989¥3,749.72
5,000¥1.40313¥7,015.65
12,500¥1.30635¥16,329.37
25,000¥1.23861¥30,965.25
62,500¥1.23427¥77,141.88
Manufacturers Standard Package