74VHC373FT | |
---|---|
DigiKey Part Number | 264-74VHC373FTTR-ND - Tape & Reel (TR) 264-74VHC373FTCT-ND - Cut Tape (CT) 264-74VHC373FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC373FT |
Description | IC LATCH OCTAL D-TYPE 20TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | D-Type Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC373FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 5ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.93300 | ¥29.33 |
25 | ¥2.74080 | ¥68.52 |
100 | ¥2.19250 | ¥219.25 |
250 | ¥2.03620 | ¥509.05 |
500 | ¥1.72286 | ¥861.43 |
1,000 | ¥1.33129 | ¥1,331.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.96465 | ¥2,411.62 |