74VHC573FT | |
---|---|
DigiKey Part Number | 74VHC573FTTR-ND - Tape & Reel (TR) 74VHC573FTCT-ND - Cut Tape (CT) 74VHC573FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC573FT |
Description | IC LATCH OCTAL D-TYPE 20-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | D-Type Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC573FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6.5ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.65291 | ¥4,132.28 |
5,000 | ¥1.54627 | ¥7,731.35 |
12,500 | ¥1.43963 | ¥17,995.38 |
25,000 | ¥1.36498 | ¥34,124.50 |
62,500 | ¥1.36019 | ¥85,011.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.99600 | ¥39.96 |
25 | ¥3.73360 | ¥93.34 |
100 | ¥2.98560 | ¥298.56 |
250 | ¥2.77276 | ¥693.19 |
500 | ¥2.34600 | ¥1,173.00 |
1,000 | ¥1.81288 | ¥1,812.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.85900 | ¥38.59 |
25 | ¥3.60560 | ¥90.14 |
100 | ¥2.88330 | ¥288.33 |
250 | ¥2.67772 | ¥669.43 |
500 | ¥2.26558 | ¥1,132.79 |
1,000 | ¥1.75074 | ¥1,750.74 |