SN74HCT573N

DigiKey Part Number
296-1621-5-ND
Manufacturer
Manufacturer Product Number
SN74HCT573N
Description
IC D-TYPE TRANSP SGL 8:8 20DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT573N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
25ns
Current - Output High, Low
6mA, 6mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.52000¥9.52
20¥8.48400¥169.68
40¥8.05500¥322.20
100¥6.61560¥661.56
260¥6.18431¥1,607.92
500¥5.46510¥2,732.55
1,000¥4.31454¥4,314.54
2,500¥4.02692¥10,067.30
5,000¥3.82560¥19,128.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.