DAC0800LCN/NOPB | |
---|---|
DigiKey Part Number | DAC0800LCN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DAC0800LCN/NOPB |
Description | IC DAC 8BIT A-OUT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DAC0800LCN/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 150µs | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±4.5V ~ 18V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | - | |
Architecture | Multiplying DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.40000 | ¥24.40 |
10 | ¥21.88200 | ¥218.82 |
25 | ¥20.69200 | ¥517.30 |
100 | ¥17.93160 | ¥1,793.16 |
250 | ¥17.01228 | ¥4,253.07 |
500 | ¥15.26512 | ¥7,632.56 |
1,000 | ¥12.87416 | ¥12,874.16 |
2,500 | ¥12.23050 | ¥30,576.25 |
5,000 | ¥11.77068 | ¥58,853.40 |