74LCX373MTCX

DigiKey Part Number
488-74LCX373MTCXTR-ND - Tape & Reel (TR)
488-74LCX373MTCXCT-ND - Cut Tape (CT)
488-74LCX373MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCX373MTCX
Description
IC D-TYPE TRANSP SGL 8:8 20TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX373MTCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
1.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.16000¥8.16
10¥7.27700¥72.77
25¥6.90640¥172.66
100¥5.30390¥530.39
250¥4.68688¥1,171.72
500¥4.44036¥2,220.18
1,000¥3.45353¥3,453.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.28089¥8,202.23
5,000¥3.15754¥15,787.70
12,500¥3.05886¥38,235.75
25,000¥3.05300¥76,325.00
Manufacturers Standard Package