Laser Diodes, Modules

Results: 11
Manufacturer
Adafruit Industries LLCQuarton Inc.US-Lasers Inc.
Series
-VLM-520-74VLM-635-61
Packaging
BagBulk
Wavelength
520nm635nm638nm650nm
Voltage - Input
2.6V ~ 5V2.6V ~ 6V2.8V ~ 5.2V3V ~ 6V6V7V ~ 10V-
Current Rating (Amps)
20mA25mA40mA50mA100mA150mA
Power (Watts)
0.39mW1mW2.5mW4mW5mW
Package / Case
-Cylinder (10.0mm Dia)Cylinder (10.4mm Dia)Cylinder (10mm Dia)Cylinder (12.5mm Dia)Cylinder (6.55mm Dia)Cylinder (6.5mm Dia)Cylinder (7.0mm Dia)Cylinder (8.0mm Dia)Radial, Can, 3 Lead (5.6mm, TO-18)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Voltage - Input
Current Rating (Amps)
Power (Watts)
Package / Case
D6505I
D6505I
LASER DIODE 650NM 5MW TO18
US-Lasers Inc.
1,520
In Stock
1 : ¥101.24000
Bulk
-
Bulk
Active
650nm
-
20mA
5mW
Radial, Can, 3 Lead (5.6mm, TO-18)
VLM-650-01-LPT
VLM-650-01 LPT
LASER DIODE 650NM 1MW 10.4MM DIA
Quarton Inc.
3,392
In Stock
1 : ¥141.11000
Bag
-
Bag
Active
650nm
2.6V ~ 5V
40mA
1mW
Cylinder (10.4mm Dia)
VLM-650-03-LPA
VLM-650-03 LPA
LASER DIODE 650NM 2.5MW
Quarton Inc.
425
In Stock
1 : ¥155.14000
Bulk
-
Bulk
Active
650nm
2.6V ~ 5V
40mA
2.5mW
-
VLM-650-03-LPA
VLM-635-03 LPA
LASER DIODE 635NM 2.5MW 7MM DIA
Quarton Inc.
252
In Stock
1 : ¥175.29000
Bulk
-
Bulk
Active
635nm
2.6V ~ 5V
50mA
2.5mW
Cylinder (7.0mm Dia)
105(4,7,8)
1057
LASER DIODE LINE 650NM 10MM DIA
Adafruit Industries LLC
134
In Stock
1 : ¥76.08000
Bulk
-
Bulk
Active
650nm
2.8V ~ 5.2V
25mA
5mW
Cylinder (10mm Dia)
105(4,7,8)
1058
LASER DIODE CROSS 650NM 10MM DIA
Adafruit Industries LLC
67
In Stock
1 : ¥73.48000
Bulk
-
Bulk
Active
650nm
2.8V ~ 5.2V
25mA
5mW
Cylinder (10mm Dia)
VLM-520-74 LPT
VLM-520-74 LPT
DOT LASER MODULE CLASS II 520NM
Quarton Inc.
15
In Stock
1 : ¥305.26000
Bulk
Bulk
Active
520nm
3V ~ 6V
150mA
1mW
Cylinder (6.5mm Dia)
VLM-6xx-27
VLM-520-27 LPA
LASER DIODE 520NM 4MW 12.5MM DIA
Quarton Inc.
27
In Stock
1 : ¥424.62000
Bulk
-
Bulk
Active
520nm
7V ~ 10V
100mA
4mW
Cylinder (12.5mm Dia)
VLM-635-31-LPT
VLM-635-31 LPT
TTL LASER MODULE, 635 NM, CLASS
Quarton Inc.
25
In Stock
1 : ¥280.27000
Bulk
-
Bulk
Active
635nm
3V ~ 6V
40mA
1mW
Cylinder (8.0mm Dia)
VLM-635-61 LPO
VLM-635-61 LPO
RED CIRCULAR DOT, TTL
Quarton Inc.
3
In Stock
1 : ¥496.19000
Bag
Bag
Active
638nm
6V
40mA
0.39mW
Cylinder (10.0mm Dia)
VLM-635-04-SPA
VLM-635-04 SPA
LASER DIODE 635NM 2.5MW
Quarton Inc.
1
In Stock
1 : ¥161.35000
Bag
-
Bag
Active
635nm
2.6V ~ 6V
50mA
2.5mW
Cylinder (6.55mm Dia)
Showing
of 11

Laser Diodes, Modules


Laser Diodes and Modules are semiconductor devices that can emit a beam of high intensity focused radiation, typically in the infrared, visible or ultraviolet wavelength ranges of the electromagnetic spectrum, coherently (light waves of the same wavelength, phase and direction). With power ranges from less than 1 milliwatt to multiple watts of peak optical power, and a wide range of input voltage, current and case sizes, there are items for nearly all applications.