JFETs

Results: 11
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Voltage - Breakdown (V(BR)GSS)
25 V30 V35 V40 V
Drain to Source Voltage (Vdss)
25 V30 V
Current - Drain (Idss) @ Vds (Vgs=0)
30 µA @ 10 V1.5 mA @ 15 V5 mA @ 15 V7 mA @ 15 V20 mA @ 5 V20 mA @ 15 V24 mA @ 10 V25 mA @ 15 V50 mA @ 15 V80 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
500 mV @ 10 nA600 mV @ 1 nA800 mV @ 10 nA1 V @ 1 µA1.8 V @ 100 µA2 V @ 10 nA2.5 V @ 1 nA3 V @ 10 nA3 V @ 1 µA4 V @ 10 nA
Input Capacitance (Ciss) (Max) @ Vds
3pF @ 10V5pF @ 10V (VGS)6pF @ 5V11pF @ 10V (VGS)14pF @ 15V-
Resistance - RDS(On)
8 Ohms30 Ohms50 Ohms60 Ohms100 Ohms125 Ohms300 Ohms
Power - Max
225 mW350 mW400 mW
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
3-CPHSOT-23-3SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Voltage - Breakdown (V(BR)GSS)
Drain to Source Voltage (Vdss)
Current - Drain (Idss) @ Vds (Vgs=0)
Current Drain (Id) - Max
Voltage - Cutoff (VGS off) @ Id
Input Capacitance (Ciss) (Max) @ Vds
Resistance - RDS(On)
Power - Max
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
MMBFJ175LT1G
JFET P-CH 30V SOT23-3
onsemi
9,565
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.80587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
30 V
-
7 mA @ 15 V
-
3 V @ 10 nA
11pF @ 10V (VGS)
125 Ohms
225 mW
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
MMBFJ112
JFET N-CH 35V SOT23-3
onsemi
67,831
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.80002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
35 V
-
5 mA @ 15 V
-
1 V @ 1 µA
-
50 Ohms
350 mW
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
CPH3910-TL-E
JFET N-CH 25V 50MA 3CPH
onsemi
46,806
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥1.21084
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
25 V
25 V
20 mA @ 5 V
50 mA
1.8 V @ 100 µA
6pF @ 5V
-
400 mW
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
3-CPH
SOT 23-3
MMBF4393LT3G
JFET N-CH 30V SOT23-3
onsemi
20,465
In Stock
1 : ¥2.96000
Cut Tape (CT)
10,000 : ¥0.69515
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
30 V
30 V
5 mA @ 15 V
-
500 mV @ 10 nA
14pF @ 15V
100 Ohms
225 mW
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
MMBF4391LT1G
JFET N-CH 30V SOT23-3
onsemi
16,378
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.80587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
30 V
30 V
50 mA @ 15 V
-
4 V @ 10 nA
14pF @ 15V
30 Ohms
225 mW
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
MMBFJ108
JFET N-CH 25V SOT23-3
onsemi
9,172
In Stock
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥1.55696
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
25 V
-
80 mA @ 15 V
-
3 V @ 10 nA
-
8 Ohms
350 mW
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
MMBF4117
JFET N-CH 40V SOT23-3
onsemi
999
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.15624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
40 V
-
30 µA @ 10 V
-
600 mV @ 1 nA
3pF @ 10V
-
225 mW
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
MMBF4392LT1G
JFET N-CH 30V SOT23-3
onsemi
0
In Stock
Check Lead Time
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.80587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
30 V
30 V
25 mA @ 15 V
-
2 V @ 10 nA
14pF @ 15V
60 Ohms
225 mW
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
MMBFJ177LT1G
JFET P-CH 30V SOT23-3
onsemi
0
In Stock
Check Lead Time
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.80587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
30 V
-
1.5 mA @ 15 V
-
800 mV @ 10 nA
11pF @ 10V (VGS)
300 Ohms
225 mW
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
MMBFJ111
JFET N-CH 35V SOT23-3
onsemi
0
In Stock
Check Lead Time
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.87333
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
35 V
-
20 mA @ 15 V
-
3 V @ 1 µA
-
30 Ohms
350 mW
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
MMBFU310LT1G
JFET N-CH 25V SOT23-3
onsemi
0
In Stock
Check Lead Time
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥0.93102
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
25 V
25 V
24 mA @ 10 V
-
2.5 V @ 1 nA
5pF @ 10V (VGS)
-
225 mW
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
Showing
of 11

JFETs


Junction gate field-effect transistors (JFET) are devices used as electronically-controlled switches, amplifiers, or voltage-controlled resistors. A potential difference of the proper polarity applied between the gate and source terminals increases resistance to current flow, which means less current would flow in the channel between the source and drain terminals. JFETs do not need a biasing current due to a charge flowing through a semiconducting channel between source and drain terminals.