JFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Drain to Source Voltage (Vdss) | Current - Drain (Idss) @ Vds (Vgs=0) | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,085 In Stock | 1 : ¥25.70000 Cut Tape (CT) 3,000 : ¥12.90256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 30 V | - | - | - | 0.8pF @ 15V | 300 mW | -55°C ~ 135°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
2,608 In Stock | 1 : ¥30.79000 Cut Tape (CT) 3,000 : ¥15.43897 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | - | - | - | 3pF @ 10V | 300 mW | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
3,796 In Stock | 1 : ¥32.10000 Cut Tape (CT) 3,000 : ¥16.10063 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | - | 200 µA @ 15 V | 300 mV @ 10 nA | 4.5pF @ 15V | 350 mW | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
733 In Stock | 1 : ¥49.34000 Bulk | Bulk | Active | N-Channel | 40 V | - | 30 µA @ 10 V | 600 mV @ 1 nA | 3pF @ 10V | 300 mW | - | Through Hole | TO-206AF, TO-72-4 Metal Can | TO-72-4 | |||
296 In Stock | 1 : ¥75.77000 Bulk | Bulk | Active | 2 N-Channel (Dual) | 50 V | 50 V | 500 µA @ 10 V | 500 mV @ 1 nA | 8pF @ 15V | 300 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-71-6 Metal Can | TO-71 | |||
0 In Stock Check Lead Time | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.15620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | - | 30 µA @ 10 V | 600 mV @ 1 nA | 3pF @ 10V | 225 mW | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |