SST4118 SOT-23 3L ROHS | |
---|---|
DigiKey Part Number | 4004-SST4118SOT-233LROHSTR-ND - Tape & Reel (TR) 4004-SST4118SOT-233LROHSCT-ND - Cut Tape (CT) 4004-SST4118SOT-233LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST4118 SOT-23 3L ROHS |
Description | JFET N-CH 40V SOT23-3 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Input Capacitance (Ciss) (Max) @ Vds | 3pF @ 10V | |
Power - Max | 300 mW | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.43897 | ¥46,316.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥25.82700 | ¥258.27 |
100 | ¥20.89480 | ¥2,089.48 |
500 | ¥18.57320 | ¥9,286.60 |
1,000 | ¥15.90330 | ¥15,903.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.90000 | ¥39.90 |
10 | ¥26.48400 | ¥264.84 |
100 | ¥18.82770 | ¥1,882.77 |
500 | ¥15.55406 | ¥7,777.03 |
1,000 | ¥14.50103 | ¥14,501.03 |