U401 TO-71 6L ROHS | |
---|---|
DigiKey Part Number | 4004-U401TO-716LROHS-ND |
Manufacturer | |
Manufacturer Product Number | U401 TO-71 6L ROHS |
Description | JFET 2N-CH 50V TO71 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 50 V 300 mW Through Hole TO-71 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Voltage - Breakdown (V(BR)GSS) | 50 V | |
Drain to Source Voltage (Vdss) | 50 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 500 µA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 500 mV @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 8pF @ 15V | |
Power - Max | 300 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-71-6 Metal Can | |
Supplier Device Package | TO-71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.77000 | ¥75.77 |
10 | ¥64.95400 | ¥649.54 |
100 | ¥54.12780 | ¥5,412.78 |
500 | ¥47.75964 | ¥23,879.82 |
1,000 | ¥42.98368 | ¥42,983.68 |