Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,434 In Stock | 1 : ¥10.88000 Cut Tape (CT) 3,000 : ¥3.65430 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 3750Vrms | 20kV/µs | 145ns, 165ns | 50ns | 18ns, 22ns | 2A, 2A | 2.5A | 1.57V | 20 mA | 10V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | - | ||
2,226 In Stock | 1 : ¥19.98000 Cut Tape (CT) 1,000 : ¥9.81066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5000Vrms | 100V/ns | 40ns, 40ns | 5.5ns | 5ns, 6ns | 4A, 6A | 4A, 6A | - | - | 6V ~ 18V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | CQC, UL, VDE | ||
6,744 In Stock | 1 : ¥29.92000 Cut Tape (CT) 4,000 : ¥15.00660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 2 | 2500Vrms | 150V/ns | 38ns, 38ns | - | - | 9A, 5A | 5A, 9A | - | - | - | - | - | - | Surface Mount | 13-LGA | 13-LGA (5x5) | UL | |||
1,957 In Stock | 1 : ¥7.65000 Cut Tape (CT) 850 : ¥4.06828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5700Vrms | 150kV/µs | 105ns, 105ns | 35ns | 28ns, 25ns | 1.5A, 2A | 2A, 1.5A | 2.1V | 16 mA | 14V ~ 33V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SOIC | CQC, UL, VDE | ||
3,091 In Stock | 1 : ¥12.89000 Cut Tape (CT) 2,000 : ¥5.46769 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5000Vrms | 125V/ns | 45ns, 45ns | 5ns | 8ns, 8ns | 4A, 6A | 4A, 6A | - | - | 9.2V ~ 25V | - | - | -40°C ~ 150°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | UL, VDE | ||
2,527 In Stock | 1 : ¥14.88000 Cut Tape (CT) 2,000 : ¥6.81577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 1500Vrms | 100V/ns | 40ns, 40ns | 5.5ns | 5ns, 6ns | 4A, 6A | 4A | - | - | 6V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | 14-SOIC | CQC, UL, VDE | ||
4,474 In Stock | 1 : ¥22.78000 Cut Tape (CT) 2,500 : ¥11.41968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 3000Vrms | 100V/ns | 40ns, 40ns | 5.5ns | 5ns, 6ns | 4A, 6A | - | - | - | 9.2V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | - | ||
2,190 In Stock | 1 : ¥25.33000 Cut Tape (CT) 2,500 : ¥12.71238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 2 | 3000Vrms | 150V/ns | 38ns, 38ns | - | - | 9A, 5A | 5A, 9A | - | - | - | - | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | PG-DSO-14 | UL | |||
1,936 In Stock | 1 : ¥28.73000 Cut Tape (CT) 2,500 : ¥14.44248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 2 | 3000Vrms | 150V/ns | 38ns, 38ns | - | - | 9A, 5A | 5A, 9A | - | - | - | - | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | PG-DSO-16 | UL | |||
5,006 In Stock | 1 : ¥37.07000 Cut Tape (CT) 2,000 : ¥17.32123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5700Vrms | 100V/ns | 30ns, 30ns | 5ns | 6ns, 7ns | 4A, 6A | - | - | - | 3V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | - | ||
3,752 In Stock | 1 : ¥37.07000 Cut Tape (CT) 2,000 : ¥18.61410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5700Vrms | 100V/ns | 30ns, 30ns | 6ns | 6ns, 7ns | 4A, 6A | - | - | - | 6.5V ~ 25V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, CSA, UR, VDE | ||
3,076 In Stock | 1 : ¥45.06000 Cut Tape (CT) 2,000 : ¥22.63381 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 3750Vrms | 100V/ns | 30ns, 30ns | 6ns | 6ns, 7ns | 4A, 6A | 4A, 6A | - | - | 9.2V ~ 25V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | 14-SOIC | CQC, UL, VDE | ||
2,420 In Stock | 1 : ¥13.94000 Cut Tape (CT) 2,500 : ¥5.84459 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 1000Vrms | 100kV/µs | 110ns, 110ns | 25ns | 13ns, 8ns | 1.9A, 2.3A | 1.9A, 2.3A | - | - | 0V ~ 20V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | VDE | ||
896 In Stock | 1 : ¥13.94000 Cut Tape (CT) 1,000 : ¥6.84756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5000Vrms | 150kV/µs | 70ns, 70ns | 35ns | 28ns, 25ns (Max) | 3A, 3.5A | 4.5A | 2.1V | 16 mA | 14V ~ 33V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, UL, VDE | ||
5,064 In Stock | 1 : ¥29.84000 Cut Tape (CT) 2,000 : ¥14.96163 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 1850Vrms | 100V/ns | 40ns, 40ns | 5.5ns | 5ns, 6ns | 4A, 6A | 4A | - | - | 9.2V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | 14-SOIC | CQC, UL, VDE | ||
429 In Stock | 1 : ¥31.85000 Cut Tape (CT) 1,000 : ¥15.99089 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Capacitive Coupling | 2 | 5000Vrms | 200V/ns | 58ns, 58ns | 5ns | 11ns, 10ns | 9A, 4.5A | 4.5A, 9A | - | - | 18.5V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, UL, VDE | ||
2,950 In Stock | 1 : ¥37.83000 Cut Tape (CT) 2,000 : ¥17.06613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 1850Vrms | 100V/ns | 40ns, 40ns | 5.5ns | 5ns, 6ns | 4A, 6A | 4A | - | - | 6V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | 14-SOIC | CQC, UL, VDE | ||
1,100 In Stock | 1 : ¥32.73000 Cut Tape (CT) 1,500 : ¥17.29782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 2 | 5700Vrms | 150V/ns | 38ns, 38ns | - | - | 9A, 5A | 5A, 9A | - | - | - | - | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | PG-DSO-16 | UL, VDE | |||
832 In Stock 2,000 Factory | 1 : ¥31.85000 Cut Tape (CT) 1,000 : ¥14.88027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 2 | 5000Vrms | 200V/ns | 60ns, 60ns | 5ns | 11ns, 10ns | 2.6A, 7A | 4.5A, 9A | - | - | 6.5V ~ 30V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, UL, VDE | ||
5,000 In Stock | 2,500 : ¥28.02663 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Capacitive Coupling | 2 | 2500Vrms | 125kV/µs | 30ns, 58ns | 5ns | 12ns, 12ns | 4A, 4A | 6A | - | - | 5.5V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | CQC, CSA, UL, VDE | ||
15,696 In Stock | 1 : ¥33.25000 Tube | - | Tube | Last Time Buy | Capacitive Coupling | 2 | 5700Vrms | 100V/ns | 40ns, 40ns | 6.5ns | 8ns, 9ns | - | 1.5A, 2.5A | - | - | 9.2V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, UL, VDE | ||
681 In Stock | 1 : ¥36.29000 Tube | - | Tube | Last Time Buy | Capacitive Coupling | 2 | 5700Vrms | 100V/ns | 40ns, 40ns | 5.5ns | 5ns, 6ns | - | 4A, 6A | - | - | 9.2V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, UL, VDE | ||
548 In Stock | 1 : ¥7.06000 Cut Tape (CT) 850 : ¥3.77794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 3750Vrms | 150kV/µs | 105ns, 105ns | 35ns | 28ns, 25ns (Max) | 4.5A, 5.3A | 4.5A, 5.3A | 2.1V | 16 mA | 14V ~ 33V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SOIC | CQC, UL, VDE | ||
0 In Stock Check Lead Time | 1 : ¥14.37000 Cut Tape (CT) 2,000 : ¥6.58213 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5700Vrms | 100V/ns | 40ns, 40ns | 5.5ns | 5ns, 6ns | 4A, 6A | 4A, 6A | - | - | 9.2V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, UL, VDE | ||
0 In Stock Check Lead Time | 1 : ¥15.84000 Cut Tape (CT) 2,000 : ¥7.24257 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5700Vrms | 100V/ns | 40ns, 40ns | 5.5ns | 5ns, 6ns | 4A, 6A | 4A, 6A | - | - | 9.2V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | 14-SOIC | CQC, UL, VDE |