UCC21541DW | |
---|---|
DigiKey Part Number | 296-53089-ND |
Manufacturer | |
Manufacturer Product Number | UCC21541DW |
Description | DGTL ISO 5.7KV 2CH GT DVR 16SOIC |
Customer Reference | |
Detailed Description | 1.5A, 2.5A Gate Driver Capacitive Coupling 5700Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21541DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Pulse Width Distortion (Max) | 6.5ns | |
Rise / Fall Time (Typ) | 8ns, 9ns | |
Current - Output High, Low | - | |
Current - Peak Output | 1.5A, 2.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.2V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.25000 | ¥33.25 |
10 | ¥29.84300 | ¥298.43 |
40 | ¥28.20900 | ¥1,128.36 |
120 | ¥24.44808 | ¥2,933.77 |
280 | ¥23.19418 | ¥6,494.37 |
520 | ¥20.81202 | ¥10,822.25 |
1,000 | ¥17.55232 | ¥17,552.32 |
2,520 | ¥16.67470 | ¥42,020.24 |
5,000 | ¥16.04782 | ¥80,239.10 |