LM5036RJBT | |
---|---|
DigiKey Part Number | 296-50220-2-ND - Tape & Reel (TR) 296-50220-1-ND - Cut Tape (CT) 296-50220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5036RJBT |
Description | HALF-BRIDGE PWM CONTROLLER WITH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 28-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5036RJBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Half-Bridge | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 7.5V ~ 8.1V | |
Frequency - Switching | 2MHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Ramp | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.96000 | ¥52.96 |
10 | ¥47.57100 | ¥475.71 |
25 | ¥44.97280 | ¥1,124.32 |
100 | ¥38.97630 | ¥3,897.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥29.23744 | ¥7,309.36 |
500 | ¥27.52214 | ¥13,761.07 |
750 | ¥26.65703 | ¥19,992.77 |
1,250 | ¥25.69326 | ¥32,116.57 |
1,750 | ¥25.12711 | ¥43,972.44 |
2,500 | ¥24.73743 | ¥61,843.57 |