1EDI60N12AFXUMA1

DigiKey Part Number
1EDI60N12AFXUMA1TR-ND - Tape & Reel (TR)
1EDI60N12AFXUMA1CT-ND - Cut Tape (CT)
1EDI60N12AFXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1EDI60N12AFXUMA1
Description
DIGITAL ISO 1CH GATE DVR DSO8-51
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Gate Driver Magnetic Coupling 1 Channel PG-DSO-8-51
Datasheet
 Datasheet
EDA/CAD Models
1EDI60N12AFXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
10ns, 9ns
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
10V ~ 35V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-51
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.17000¥17.17
10¥15.41300¥154.13
25¥14.54040¥363.51
100¥12.38880¥1,238.88
250¥11.63272¥2,908.18
500¥10.17850¥5,089.25
1,000¥8.43363¥8,433.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.85203¥19,630.08
5,000¥7.56120¥37,806.00
Manufacturers Standard Package