SN65LVDS100D

DigiKey Part Number
296-13624-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDS100D
Description
IC REDRIVER 1CH 2GBPS 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 2Gbps 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS100D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Buffer, ReDriver
Applications
-
Input
CML, LVDS, LVPECL
Output
LVDS
Data Rate (Max)
2Gbps
Number of Channels
1
Delay Time
470ps
Signal Conditioning
-
Capacitance - Input
0.6 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
25mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.48000¥51.48
10¥46.19700¥461.97
75¥43.67507¥3,275.63
150¥37.85213¥5,677.82
300¥35.91107¥10,773.32
525¥32.22278¥16,916.96
1,050¥27.17586¥28,534.65
2,550¥25.81710¥65,833.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.