ADSP-BF548BBCZ-5A | |
---|---|
DigiKey Part Number | 505-ADSP-BF548BBCZ-5A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF548BBCZ-5A |
Description | IC DSP 16BIT 533MHZ 400CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF548BBCZ-5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | CAN, SPI, SSP, TWI, UART, USB | |
Clock Rate | 533MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 260kB | |
Voltage - I/O | 2.50V, 3.30V | |
Voltage - Core | 1.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 400-LFBGA, CSPBGA | |
Supplier Device Package | 400-CSPBGA (17x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥480.23000 | ¥480.23 |
10 | ¥451.16000 | ¥4,511.60 |
25 | ¥436.60880 | ¥10,915.22 |
80 | ¥404.59200 | ¥32,367.36 |