SN65LVDT14QPWREP | |
---|---|
DigiKey Part Number | 296-19499-2-ND - Tape & Reel (TR) 296-19499-1-ND - Cut Tape (CT) 296-19499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDT14QPWREP |
Description | IC TRANSCEIVER HALF 1/1 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/4 Transceiver Half LVDS 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT14QPWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/4 | |
Duplex | Half | |
Data Rate | 125Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.05000 | ¥108.05 |
10 | ¥99.31100 | ¥993.11 |
25 | ¥95.19680 | ¥2,379.92 |
100 | ¥83.87560 | ¥8,387.56 |
250 | ¥79.75876 | ¥19,939.69 |
500 | ¥74.61296 | ¥37,306.48 |
1,000 | ¥68.43819 | ¥68,438.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥65.86530 | ¥131,730.60 |