SN65LVDS100D | |
---|---|
DigiKey Part Number | 296-13624-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS100D |
Description | IC REDRIVER 1CH 2GBPS 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 2Gbps 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS100D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | - | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 2Gbps | |
Number of Channels | 1 | |
Delay Time | 470ps | |
Signal Conditioning | - | |
Capacitance - Input | 0.6 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.48000 | ¥51.48 |
10 | ¥46.19700 | ¥461.97 |
75 | ¥43.67507 | ¥3,275.63 |
150 | ¥37.85213 | ¥5,677.82 |
300 | ¥35.91107 | ¥10,773.32 |
525 | ¥32.22278 | ¥16,916.96 |
1,050 | ¥27.17586 | ¥28,534.65 |
2,550 | ¥25.81710 | ¥65,833.60 |