LMZ10503TZX-ADJ/NOPB | |
---|---|
DigiKey Part Number | 296-LMZ10503TZX-ADJ/NOPBTR-ND - Tape & Reel (TR) 296-LMZ10503TZX-ADJ/NOPBCT-ND - Cut Tape (CT) 296-LMZ10503TZX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ10503TZX-ADJ/NOPB |
Description | DC DC CONVERTER 0.8-5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 3A 2.95V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ10503TZX-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Size / Dimension | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | |
Supplier Device Package | TO-PMOD-7 | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.60000 | ¥55.60 |
5 | ¥54.79800 | ¥273.99 |
10 | ¥54.00800 | ¥540.08 |
25 | ¥52.41840 | ¥1,310.46 |
50 | ¥50.83040 | ¥2,541.52 |
100 | ¥49.24240 | ¥4,924.24 |
250 | ¥47.65372 | ¥11,913.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥44.47666 | ¥22,238.33 |