SN65LVDT41QPWREP | |
---|---|
DigiKey Part Number | 296-21246-2-ND - Tape & Reel (TR) 296-21246-1-ND - Cut Tape (CT) 296-21246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDT41QPWREP |
Description | IC TRANSCEIVER HALF 4/4 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/1 Transceiver Half LVDS 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT41QPWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/1 | |
Duplex | Half | |
Data Rate | 125Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.73000 | ¥104.73 |
10 | ¥96.24600 | ¥962.46 |
25 | ¥92.25440 | ¥2,306.36 |
100 | ¥81.28240 | ¥8,128.24 |
250 | ¥77.29332 | ¥19,323.33 |
500 | ¥72.30656 | ¥36,153.28 |
1,000 | ¥66.32257 | ¥66,322.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥63.82920 | ¥127,658.40 |