P82B96TD,118 | |
---|---|
DigiKey Part Number | 568-1009-2-ND - Tape & Reel (TR) 568-1009-1-ND - Cut Tape (CT) 568-1009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P82B96TD,118 |
Description | IC REDRIVER I2C 2CH 400KHZ 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | P82B96TD,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 7 pF | |
Voltage - Supply | 2V ~ 15V | |
Current - Supply | 900µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.90000 | ¥36.90 |
10 | ¥33.12900 | ¥331.29 |
25 | ¥31.31840 | ¥782.96 |
100 | ¥27.14440 | ¥2,714.44 |
250 | ¥25.75188 | ¥6,437.97 |
500 | ¥23.10716 | ¥11,553.58 |
1,000 | ¥19.48802 | ¥19,488.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.51358 | ¥46,283.95 |