Serializers, Deserializers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Data Rate | Input Type | Output Type | Number of Inputs | Number of Outputs | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,600 : ¥55.71959 Tray | Tray | Active | Deserializer | 3.75Gbps | V-by-One®HS | CMOS/TTL | 1 | 35 | 2.3V ~ 2.7V, 2.6V ~ 3V, 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 64-VFQFN Exposed Pad | 64-QFN (9x9) | |||
0 In Stock Check Lead Time | 2,600 : ¥55.71959 Tray | Tray | Active | Serializer | 3.36Gbps | LVDS | V-by-One®HS | 6 | 2 | 1.62V ~ 1.89V, 1.7V ~ 1.98V, 3V ~ 3.6V | -40°C ~ 105°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
0 In Stock Check Lead Time | 900 : ¥107.36389 Tray | Tray | Active | Deserializer | 3.4Gbps | V-by-One®HS | LVDS | 4 | 24 | 1.62V ~ 1.98V | -40°C ~ 85°C (TA) | Surface Mount | 128-TQFP | 128-TQFP (14x14) | |||
0 In Stock Check Lead Time | 1,800 : ¥113.18862 Tape & Reel (TR) | Tape & Reel (TR) | Active | Serializer/Deserializer | 4Gbps | V-by-One®HS | V-by-One®HS | 2 | 2 | 3V ~ 3.6V | -40°C ~ 105°C | Surface Mount | 30-WFQFN Exposed Pad | 30-QFN (2.5x4.5) | |||
0 In Stock Check Lead Time | 490 : ¥150.23890 Tray | Tray | Active | Serializer/Deserializer | 4Gbps | V-by-One®HS | V-by-One®HS | 2 | 2 | 3V ~ 3.6V | -40°C ~ 105°C | Surface Mount | 30-WFQFN Exposed Pad | 30-QFN (2.5x4.5) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Serializer/Deserializer | 4Gbps | V-by-One®HS | V-by-One®HS | 2 | 2 | 3V ~ 3.6V | -40°C ~ 105°C | Surface Mount | 30-WFQFN Exposed Pad | 30-QFN (2.5x4.5) | |||
0 In Stock | Obsolete | Tray | Obsolete | Serializer/Deserializer | 4Gbps | V-by-One®HS | V-by-One®HS | 2 | 2 | 3V ~ 3.6V | -40°C ~ 105°C | Surface Mount | 30-WFQFN Exposed Pad | 30-QFN (2.5x4.5) |