THCV226 | |
---|---|
DigiKey Part Number | 3175-THCV226-ND |
Manufacturer | |
Manufacturer Product Number | THCV226 |
Description | 4LANE V-BY-ONEHS_LVDS 128TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.4Gbps Deserializer 4 Input 24 Output 128-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 3.4Gbps | |
Input Type | V-by-One®HS | |
Output Type | LVDS | |
Number of Inputs | 4 | |
Number of Outputs | 24 | |
Voltage - Supply | 1.62V ~ 1.98V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 128-TQFP | |
Supplier Device Package | 128-TQFP (14x14) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥107.36389 | ¥96,627.50 |