THCV220 | |
---|---|
DigiKey Part Number | 3175-THCV220-ND |
Manufacturer | |
Manufacturer Product Number | THCV220 |
Description | 1LANE V-BY-ONEHS_LVCMOS 64QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.75Gbps Deserializer 1 Input 35 Output 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 3.75Gbps | |
Input Type | V-by-One®HS | |
Output Type | CMOS/TTL | |
Number of Inputs | 1 | |
Number of Outputs | 35 | |
Voltage - Supply | 2.3V ~ 2.7V, 2.6V ~ 3V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,600 | ¥55.72158 | ¥144,876.11 |