THC63LVD104C | |
---|---|
DigiKey Part Number | THC63LVD104C-ND |
Manufacturer | |
Manufacturer Product Number | THC63LVD104C |
Description | IC DESERIALIZER SNGL LVDS 64TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 784Mbps Deserializer 5 Input 35 Output 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 784Mbps | |
Input Type | LVDS | |
Output Type | CMOS/TTL | |
Number of Inputs | 5 | |
Number of Outputs | 35 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥40.52252 | ¥64,836.03 |