THCV2911B | |
---|---|
DigiKey Part Number | 3175-THCV2911BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THCV2911B |
Description | 2LANE V-BY-ONEHS REPEATER 30QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4Gbps Serializer/Deserializer 2 Input 2 Output 30-QFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Serializer/Deserializer | |
Data Rate | 4Gbps | |
Input Type | V-by-One®HS | |
Output Type | V-by-One®HS | |
Number of Inputs | 2 | |
Number of Outputs | 2 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFQFN Exposed Pad | |
Supplier Device Package | 30-QFN (2.5x4.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥113.18862 | ¥203,739.52 |