THC63LVDM83D-Z-B

DigiKey Part Number
3175-THC63LVDM83D-Z-B-ND
Manufacturer
Manufacturer Product Number
THC63LVDM83D-Z-B
Description
IC XMITTER LVDS 24B CLR 56TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.12Gbps Serializer 28 Input 4 Output 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
THine Solutions, Inc.
Series
Packaging
Tray
Part Status
Active
Function
Serializer
Data Rate
1.12Gbps
Input Type
CMOS/TTL
Output Type
LVDS
Number of Inputs
28
Number of Outputs
4
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.87000¥69.87
10¥63.10900¥631.09
25¥60.17440¥1,504.36
228¥52.24890¥11,912.75
456¥45.49763¥20,746.92
1,140¥39.62700¥45,174.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.