Sensor and Detector Interfaces
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Input Type | Output Type | Current - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,058 In Stock | 1 : ¥15.35000 Cut Tape (CT) 3,000 : ¥7.04106 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Current Transmitter | Voltage | Current | 550 µA | -55°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
14,469 In Stock | 1 : ¥17.17000 Cut Tape (CT) 2,500 : ¥7.87056 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Current Transmitter | Voltage | Current | 550 µA | -55°C ~ 125°C | - | - | Surface Mount | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-HVSSOP | ||
6,119 In Stock | 1 : ¥38.51000 Cut Tape (CT) 2,500 : ¥13.50442 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Current Transmitter | Voltage | Voltage | 20 mA | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,858 In Stock | 1 : ¥48.60000 Cut Tape (CT) 250 : ¥33.93212 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Output Driver | Voltage | Current | 25 mA | -55°C ~ 125°C | - | - | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
12,327 In Stock | 1 : ¥45.99000 Cut Tape (CT) 1,800 : ¥24.28183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Resistive | Analog | I2C, SPI | 2.3 mA | -40°C ~ 125°C (TA) | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | ||
0 In Stock Check Lead Time | 5,000 : ¥16.52378 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | Signal Conditioner | - | 1-Wire®, I2C | 7 mA | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | ||
0 In Stock | 1 : ¥35.88000 Tube | - | Tube | Obsolete | Not Verified | Current Transmitter | Voltage | Voltage | 20 mA | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |